SMC KDM Series Straight Fitting to 4 mm, Socket Connection Style, KDM10S-04
- RS Stock No.:
- 365-951
- Mfr. Part No.:
- KDM10S-04
- Brand:
- SMC
Subtotal (1 unit)*
£37.27
(exc. VAT)
£44.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.27 |
*price indicative
- RS Stock No.:
- 365-951
- Mfr. Part No.:
- KDM10S-04
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector B | 4 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Socket | |
| Manufacturer Series | KDM | |
| Model Number p | KDM10S-04 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector B 4 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Socket | ||
Manufacturer Series KDM | ||
Model Number p KDM10S-04 | ||
- COO (Country of Origin):
- CN
The SMC rectangular multi-connector series offers an innovative solution for seamless connectivity in demanding environments. Designed for efficiency, this connector enhances assembly speed and reduces maintenance time, making it an ideal choice for automated applications. Its one-touch connection feature allows for quick and reliable assembly, improving workflow and minimising the risk of connection errors. With a robust design that accommodates multiple pipe sizes simultaneously, this series excels in versatility and performance, ensuring optimal functionality across various setups. The KDM10S-04 combines compactness and strength, designed to overcome space limitations while handling pressures up to 1 MPa. This product is perfect for those looking to maximise efficiency without compromising on quality in their pneumatic systems.
One-touch connection simplifies the assembly process
Compatible with a variety of tubing sizes, enhancing flexibility
Reduces man-hours significantly during piping installations
Constructed from high-quality materials for durability
Designed to facilitate quick maintenance and ease of access
Compatible with a variety of tubing sizes, enhancing flexibility
Reduces man-hours significantly during piping installations
Constructed from high-quality materials for durability
Designed to facilitate quick maintenance and ease of access
Related links
- SMC KDM Series Multi-Connector Fitting Socket Connection Style, KDM10S-08
- SMC KDM Series One-touch Fitting Socket Connection Style, KDMS-04
- SMC KDM Series One-touch Fitting Socket Connection Style, KDMS-08
- SMC KDM Series One-touch Fitting Socket Connection Style, KDMS-06
- SMC KDM Series Multi-Connector Fitting Tube-to-Tube Connection Style
- SMC KDM Series Straight Fitting Tube-to-Tube Connection Style, SERIE KDM
- SMC KDM Series Multi-Connector Fitting, Tube-to-Tube Connection Style
- SMC KDM Series Multi-Connector Fitting Tube-to-Tube Connection Style
