SMC DE Series Bulkhead Union, 8 mm to 8 mm, Tube-to-Tube Connection Style, DE08-00
- RS Stock No.:
- 365-409
- Mfr. Part No.:
- DE08-00
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£36.00
(exc. VAT)
£43.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £36.00 | £3.60 |
*price indicative
- RS Stock No.:
- 365-409
- Mfr. Part No.:
- DE08-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | 8 mm | |
| Pneumatic Fitting Type | Bulkhead Union | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | DE | |
| Model Number p | DE08-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B 8 mm | ||
Pneumatic Fitting Type Bulkhead Union | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series DE | ||
Model Number p DE08-00 | ||
- COO (Country of Origin):
- CN
The SMC bulkhead union is designed to provide a reliable connection between tubes through a panel, ensuring a secure and efficient pneumatic system. This product facilitates seamless pipe integration in confined spaces, making it ideal for applications where standard fittings may not suffice. Crafted with precision, the bulkhead union combines functionality with robustness, delivering high performance under various working conditions. It is built to withstand pressures while maintaining low flow resistance, thereby enhancing overall system efficiency. Whether for industrial automation or other demanding setups, this product can simplify and optimise your pneumatic assembly.
Offers a reliable connection for streamlined pneumatic systems
Facilitates easy panel integration in tight spaces
Constructed for performance under high-pressure conditions
Minimises flow resistance for efficient air passage
Durable construction ensures long-lasting reliability in various environments
Facilitates easy panel integration in tight spaces
Constructed for performance under high-pressure conditions
Minimises flow resistance for efficient air passage
Durable construction ensures long-lasting reliability in various environments
Related links
- SMC KR Series Bulkhead Union Tube-to-Tube Connection Style, KRE08-00
- SMC DE Series Bulkhead Union Tube-to-Tube Connection Style, DE06-00
- SMC KQ2 Series Bulkhead Union Threaded-to-Tube Connection Style, KQ2E08-00G
- SMC KQ2 Series Bulkhead Union Threaded-to-Tube Connection Style, KQ2E08-02N
- SMC KQ2 Series Bulkhead Union Tube-to-Tube Connection Style, KQ2E08-00A
- SMC LQ1P Series Bulkhead Union Threaded-to-Tube Connection Style, LQ1P32
- SMC KG Series Bulkhead Union Tube-to-Tube Connection Style
- SMC KQB2 Series Bulkhead Union Tube-to-Tube Connection Style

