SMC DE Series Bulkhead Union, 6 mm to 6 mm, Tube-to-Tube Connection Style, DE06-00
- RS Stock No.:
- 365-407
- Mfr. Part No.:
- DE06-00
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£31.33
(exc. VAT)
£37.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £31.33 | £3.133 |
*price indicative
- RS Stock No.:
- 365-407
- Mfr. Part No.:
- DE06-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | 6 mm | |
| Pneumatic Fitting Type | Bulkhead Union | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | DE | |
| Model Number p | DE06-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B 6 mm | ||
Pneumatic Fitting Type Bulkhead Union | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series DE | ||
Model Number p DE06-00 | ||
- COO (Country of Origin):
- CN
The SMC bulkhead union connector is engineered for reliable and efficient fluid transfer in pneumatic systems. Boasting a robust design, it simplifies connections through panel installations while ensuring durability and seamless integration into existing setups. With its focus on safety and functionality, this connector accommodates various tubing materials, making it versatile for a range of applications. This products thoughtful design promotes low flow resistance and minimizes pressure drop, enhancing overall system performance. Perfect for engineers seeking dependable solutions, it exemplifies innovation in pneumatic connectivity.
Designed to facilitate easy assembly and integration into piping systems
Minimises potential leaks with robust sealing technology
Offers compatibility with various tubing sizes for versatile applications
Reduces flow resistance, enhancing system efficiency
Constructed with durable materials for long-lasting performance
Simplifies maintenance through straightforward accessibility
Minimises potential leaks with robust sealing technology
Offers compatibility with various tubing sizes for versatile applications
Reduces flow resistance, enhancing system efficiency
Constructed with durable materials for long-lasting performance
Simplifies maintenance through straightforward accessibility
Related links
- SMC KF Series Bulkhead Union Tube-to-Tube Connection Style, KFE06-00
- SMC KQG Series Bulkhead Union Threaded-to-Tube Connection Style, KQG2E06-00
- SMC KG Series Bulkhead Union Tube-to-Tube Connection Style, 10-KGE06-00
- SMC KQ2 Series Bulkhead Union Tube-to-Tube Connection Style, KQ2E06-00A1
- SMC KQ2 Series Bulkhead Union Tube-to-Tube Connection Style, KQ2E06-00G1
- SMC KQ2 Series Bulkhead Union Tube-to-Tube Connection Style, KQ2E06-00AJ
- SMC LQ1P Series Bulkhead Union Threaded-to-Tube Connection Style, LQ1P33
- SMC DE Series Bulkhead Union Tube-to-Tube Connection Style, DE08-00
