SMC KF Series Bulkhead Union, 6 mm to 6 mm, Tube-to-Tube Connection Style, KFE06-00
- RS Stock No.:
- 365-517
- Mfr. Part No.:
- KFE06-00
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£46.08
(exc. VAT)
£55.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £46.08 | £4.608 |
*price indicative
- RS Stock No.:
- 365-517
- Mfr. Part No.:
- KFE06-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | 6 mm | |
| Pneumatic Fitting Type | Bulkhead Union | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KF | |
| Model Number p | KFE06-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B 6 mm | ||
Pneumatic Fitting Type Bulkhead Union | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KF | ||
Model Number p KFE06-00 | ||
- COO (Country of Origin):
- CN
The SMC bulkhead connector is expertly designed to facilitate seamless connections between tubing, ensuring reliability in various pneumatic applications. Crafted for optimal performance, this fitting stands out with its robust construction that guarantees durability and a secure seal. Suitable for mounting on panels and with a straightforward installation process, it enhances system flexibility while maintaining efficiency. The connector excels in various environments, accommodating a range of tubing diameters. Its versatile design allows compatibility with both nylon and polyurethane materials, making it an ideal choice for a diverse range of systems that require dependable pneumatic connections.
Robust construction ensures longevity and reliability
Seamlessly connects tubing through panels, enhancing system flexibility
Compatible with both nylon and polyurethane tubing for versatile applications
Designed for easy installation with minimal tools required
Provides a secure seal to prevent leaks in pneumatic systems
Lightweight design facilitates easy handling and installation
Seamlessly connects tubing through panels, enhancing system flexibility
Compatible with both nylon and polyurethane tubing for versatile applications
Designed for easy installation with minimal tools required
Provides a secure seal to prevent leaks in pneumatic systems
Lightweight design facilitates easy handling and installation
Related links
- SMC KQG Series Bulkhead Union Threaded-to-Tube Connection Style, KQG2E06-00
- SMC DE Series Bulkhead Union Tube-to-Tube Connection Style, DE06-00
- SMC KG Series Bulkhead Union Tube-to-Tube Connection Style, 10-KGE06-00
- SMC LQ1P Series Bulkhead Union Threaded-to-Tube Connection Style, LQ1P33
- SMC KQ2 Series Bulkhead Union Tube-to-Tube Connection Style, KQ2E06-00A1
- SMC KQ2 Series Bulkhead Union Tube-to-Tube Connection Style, KQ2E06-00G1
- SMC KQ2 Series Bulkhead Union Tube-to-Tube Connection Style, KQ2E06-00AJ
- SMC KG Series Bulkhead Union Tube-to-Tube Connection Style
