SMC KQG Series Bulkhead Union, 6 mm to 6 mm, Threaded-to-Tube Connection Style, KQG2E06-00
- RS Stock No.:
- 365-034
- Mfr. Part No.:
- KQG2E06-00
- Brand:
- SMC
Subtotal (1 unit)*
£23.90
(exc. VAT)
£28.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 6 unit(s) shipping from 11 December 2025
- Plus 12 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.90 |
*price indicative
- RS Stock No.:
- 365-034
- Mfr. Part No.:
- KQG2E06-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | 6 mm | |
| Pneumatic Fitting Type | Bulkhead Union | |
| Connection Style | Threaded-to-Tube | |
| Manufacturer Series | KQG | |
| Model Number p | KQG2E06-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B 6 mm | ||
Pneumatic Fitting Type Bulkhead Union | ||
Connection Style Threaded-to-Tube | ||
Manufacturer Series KQG | ||
Model Number p KQG2E06-00 | ||
- COO (Country of Origin):
- JP
The SMC Stainless steel bulkhead union fitting designed for pneumatic systems. Its compact and lightweight design ensures efficient integration and dependable performance in automation setups.
Space saving design suitable for confined applications
Grease free construction for clean and efficient operation
Compatible with various tubing materials for versatile use
Grease free construction for clean and efficient operation
Compatible with various tubing materials for versatile use
Related links
- SMC KF Series Bulkhead Union Tube-to-Tube Connection Style, KFE06-00
- SMC DE Series Bulkhead Union Tube-to-Tube Connection Style, DE06-00
- SMC KG Series Bulkhead Union Tube-to-Tube Connection Style, 10-KGE06-00
- SMC LQ1P Series Bulkhead Union Threaded-to-Tube Connection Style, LQ1P33
- SMC KQ2 Series Bulkhead Union Tube-to-Tube Connection Style, KQ2E06-00A1
- SMC KQ2 Series Bulkhead Union Tube-to-Tube Connection Style, KQ2E06-00G1
- SMC KQ2 Series Bulkhead Union Tube-to-Tube Connection Style, KQ2E06-00AJ
- SMC KG Series Bulkhead Union Tube-to-Tube Connection Style
