SMC KR Series Bulkhead Union, 8 mm to 8 mm, Tube-to-Tube Connection Style, KRE08-00
- RS Stock No.:
- 364-119
- Mfr. Part No.:
- KRE08-00
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£76.74
(exc. VAT)
£92.09
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £76.74 | £7.674 |
*price indicative
- RS Stock No.:
- 364-119
- Mfr. Part No.:
- KRE08-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | 8 mm | |
| Pneumatic Fitting Type | Bulkhead Union | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KR | |
| Model Number p | KRE08-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B 8 mm | ||
Pneumatic Fitting Type Bulkhead Union | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KR | ||
Model Number p KRE08-00 | ||
- COO (Country of Origin):
- SG
The SMC bulkhead union fitting is engineered for seamless integration into your pneumatic systems, providing a robust solution for connecting tubes while maintaining a safe and efficient workspace. It features a compact design suitable for mounting plates up to 11 mm thick, making it ideal for installations where space is at a premium. The fitting is compatible with various tubing sizes, allowing for adaptability and flexibility in your applications. With flame-resistant materials and a precise thread connection, this component ensures reliable performance in demanding industrial environments. Its functionality is complemented by thoughtful design, which enhances operability while guaranteeing a secure and leak-proof seal in your pneumatic setups.
Designed for ease of installation with a straightforward mounting process
Constructed from durable flame-resistant materials for enhanced safety and longevity
Offers compatibility with multiple types of tubing for versatile applications
Provides a reliable thread connection that ensures leak-free operation
Optimised design contributes to effective space utilisation in confined areas
Constructed from durable flame-resistant materials for enhanced safety and longevity
Offers compatibility with multiple types of tubing for versatile applications
Provides a reliable thread connection that ensures leak-free operation
Optimised design contributes to effective space utilisation in confined areas
Related links
- SMC DE Series Bulkhead Union Tube-to-Tube Connection Style, DE08-00
- SMC LQ1P Series Bulkhead Union Threaded-to-Tube Connection Style, LQ1P32
- SMC KQ2 Series Bulkhead Union Threaded-to-Tube Connection Style, KQ2E08-02N
- SMC KQ2 Series Bulkhead Union Threaded-to-Tube Connection Style, KQ2E08-00G
- SMC KQ2 Series Bulkhead Union Tube-to-Tube Connection Style, KQ2E08-00A
- SMC KR Series Bulkhead Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm
- SMC KR Series Union Y Tube-to-Tube Connection Style
- SMC KR Series Union Tee Tube-to-Tube Connection Style
