SMC KQ Series Male Connector, Push In 10 mm to Push In 10 mm, Threaded-to-Tube Connection Style, KQB2E10-00
- RS Stock No.:
- 364-954
- Mfr. Part No.:
- KQB2E10-00
- Brand:
- SMC
Subtotal (1 unit)*
£9.05
(exc. VAT)
£10.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.05 |
*price indicative
- RS Stock No.:
- 364-954
- Mfr. Part No.:
- KQB2E10-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 10 mm | |
| Connector B | Push In 10 mm | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Manufacturer Series | KQ | |
| Model Number p | KQB2E10-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 10 mm | ||
Connector B Push In 10 mm | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Manufacturer Series KQ | ||
Model Number p KQB2E10-00 | ||
- COO (Country of Origin):
- JP
The SMC KQB2 Brass One Touch Fitting is a metal bulkhead union one touch fitting uses electroless nickel plated brass components as standard specification. Its maximum operating temperature is 150 C. KQB2 fittings can be used with fluid, and in environments having a large temperature change. Configuration variations have been improved to 17 models.
Threads UNF, NPT
Compact and light weight
Grease-free
Compact and light weight
Grease-free
Related links
- SMC KQ Series Male Connector Threaded Connection Style, KQG2E10-03
- SMC KQ Series Male Connector Threaded Connection Style, KQG2L10-01S
- SMC KQ Series Male Connector Threaded-to-Tube Connection Style, KQ2V06-01NS
- SMC KQ Series Male Connector Threaded-to-Tube Connection Style, KQ2S08-01A
- SMC KQ Series Male Connector Threaded-to-Tube Connection Style, KQ2S08-03NS
- SMC KQ Series Male Connector Threaded-to-Tube Connection Style, KQ2S08-02A
- SMC KQ Series Male Connector Threaded-to-Tube Connection Style, KQB2S08-G02
- SMC KQ Series Male Connector Threaded-to-Tube Connection Style, KQB2S08-01S
