SMC KQ Series, KQ2S08-02A Bulkhead Connector, Stainless Steel (Internal), Polybutylene Terephthalate, Brass White, Grey,
- RS Stock No.:
- 364-722
- Mfr. Part No.:
- KQ2S08-02A
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£25.15
(exc. VAT)
£30.18
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £25.15 | £2.515 |
*price indicative
- RS Stock No.:
- 364-722
- Mfr. Part No.:
- KQ2S08-02A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Bulkhead Connector | |
| Sub Type | Male Connector | |
| Connection Size A | 8 mm | |
| Connection Type A | R 1/8 | |
| Connection Type | Threaded-to-Tube | |
| Connection Size B | Rc 1/2 in | |
| Connection Type B | Threaded | |
| Thread Standard | R | |
| Series | KQ | |
| Thread Size | Rc 1/2 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Stainless Steel (Internal), Polybutylene Terephthalate, Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | White, Grey, Brass Nickel Plated | |
| Model Number | KQ2S08-02A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Bulkhead Connector | ||
Sub Type Male Connector | ||
Connection Size A 8 mm | ||
Connection Type A R 1/8 | ||
Connection Type Threaded-to-Tube | ||
Connection Size B Rc 1/2 in | ||
Connection Type B Threaded | ||
Thread Standard R | ||
Series KQ | ||
Thread Size Rc 1/2 in | ||
Minimum Operating Temperature -5°C | ||
Material Stainless Steel (Internal), Polybutylene Terephthalate, Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Finish White, Grey, Brass Nickel Plated | ||
Model Number KQ2S08-02A | ||
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications. Comes with hexagonal shaped head.
Compact and light weight
Accepts nylon tubes
Related links
- SMC KQ Series Stainless Steel (Internal) Brass White
- SMC KQ Series Brass Stainless Steel (Internal) Brass
- SMC KQ Series Stainless Steel (Internal) Brass White
- SMC KQ2 Series Stainless Steel (Internal) Brass White
- SMC KQ2 Series Stainless Steel (Internal) Brass White
- SMC KQ2 Series Stainless Steel (Internal) Brass White
- SMC KQ2 Series Stainless Steel (Internal) Brass White
- SMC KQ2 Series Stainless Steel (Internal) Brass White


