SMC KQ Series, KQB2S08-01S Bulkhead Connector, 316 Stainless Steel, 14 mm R 1/8, R 3/8 Threaded
- RS Stock No.:
- 364-974
- Mfr. Part No.:
- KQB2S08-01S
- Brand:
- SMC
Subtotal (1 unit)*
£2.80
(exc. VAT)
£3.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.80 |
*price indicative
- RS Stock No.:
- 364-974
- Mfr. Part No.:
- KQB2S08-01S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Bulkhead Connector | |
| Sub Type | Hexagon Socket Head Male Connector | |
| Connection Size A | 14 mm | |
| Connection Type A | R 1/8 | |
| Connection Type B | Threaded | |
| Connection Size B | R 3/8 | |
| Connection Type | Threaded-to-Tube | |
| Thread Standard | R | |
| Series | KQ | |
| Thread Size | 1/8 in | |
| Material | 316 Stainless Steel | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, ISO 4414, ISO 4413, IEC 60204-1, ISO 10218-1 | |
| Maximum Operating Pressure | 1 Mpa | |
| Food Grade | No | |
| Model Number | KQB2S08-01S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Bulkhead Connector | ||
Sub Type Hexagon Socket Head Male Connector | ||
Connection Size A 14 mm | ||
Connection Type A R 1/8 | ||
Connection Type B Threaded | ||
Connection Size B R 3/8 | ||
Connection Type Threaded-to-Tube | ||
Thread Standard R | ||
Series KQ | ||
Thread Size 1/8 in | ||
Material 316 Stainless Steel | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, ISO 4414, ISO 4413, IEC 60204-1, ISO 10218-1 | ||
Maximum Operating Pressure 1 Mpa | ||
Food Grade No | ||
Model Number KQB2S08-01S | ||
- COO (Country of Origin):
- JP
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications. Comes with hexagonal shaped head.
Compact and light weight
Accepts nylon tubes
Related links
- SMC KQ Series 316 Stainless Steel R 3/8 Threaded
- SMC KQ Series 316 Stainless Steel R 1/8 Threaded
- SMC KQ Series 316 Stainless Steel R 3/8
- SMC KQ Series 316 Stainless Steel R 3/8
- SMC KQG2 Series 316 Stainless Steel R 3/8 Threaded
- SMC KQ Series 316 Stainless Steel R 1/8 Threaded
- SMC KQB2L Series 316 Stainless Steel R 3/8 Threaded
- SMC KQG2L Series 316 Stainless Steel R 3/8 Threaded


