SMC KQ Series, KQG2L10-01S Pneumatic Fitting, 316 Stainless Steel, Push In 10 mm R 1/8, R 1/8 Threaded
- RS Stock No.:
- 363-717
- Mfr. Part No.:
- KQG2L10-01S
- Brand:
- SMC
Subtotal (1 unit)*
£33.41
(exc. VAT)
£40.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.41 |
*price indicative
- RS Stock No.:
- 363-717
- Mfr. Part No.:
- KQG2L10-01S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Male Connector | |
| Connection Size A | Push In 10 mm | |
| Connection Type A | R 1/8 | |
| Connection Type B | Threaded | |
| Connection Type | Threaded | |
| Connection Size B | R 1/8 | |
| Thread Standard | R | |
| Series | KQ | |
| Thread Size | 1/8 in | |
| Material | 316 Stainless Steel | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC 60204-1, ISO 10218-1, ISO 4413, ISO 4414, RoHS | |
| Food Grade | No | |
| Maximum Operating Pressure | 1 Mpa | |
| Chemical Resistant | Yes | |
| Model Number | KQG2L10-01S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Male Connector | ||
Connection Size A Push In 10 mm | ||
Connection Type A R 1/8 | ||
Connection Type B Threaded | ||
Connection Type Threaded | ||
Connection Size B R 1/8 | ||
Thread Standard R | ||
Series KQ | ||
Thread Size 1/8 in | ||
Material 316 Stainless Steel | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC 60204-1, ISO 10218-1, ISO 4413, ISO 4414, RoHS | ||
Food Grade No | ||
Maximum Operating Pressure 1 Mpa | ||
Chemical Resistant Yes | ||
Model Number KQG2L10-01S | ||
- COO (Country of Origin):
- JP
The SMC Stainless steel male elbow fitting designed for pneumatic systems. Its one-touch connection and compact design make it ideal for efficient and reliable automation setups.
Compact and lightweight design for space saving applications
Corrosion resistant for long term reliability
Grease free and suitable for various tubing materials
Related links
- SMC KQ Series 316 Stainless Steel R 1/8 Threaded
- SMC KQ Series 316 Stainless Steel R 1/8 Male Threaded
- SMC KQ Series 316 Stainless Steel R 3/8 Threaded
- SMC KQG2 Series 316 Stainless Steel R 1/8 Threaded
- SMC KQB2S Series 316 Stainless Steel R 1/8 Threaded
- SMC KQB2 Series 316 Stainless Steel R 1/8 Threaded
- SMC KQG Series 316 Stainless Steel R 1/8 Male Threaded
- SMC KQB2 Series 316 Stainless Steel R 1/8 Male Threaded


