SMC KQ Series, KQ2S08-03NS Bulkhead Connector, Brass, Polybutylene Terephthalate, Stainless Steel (Internal) Brass
- RS Stock No.:
- 364-724
- Mfr. Part No.:
- KQ2S08-03NS
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£31.75
(exc. VAT)
£38.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £31.75 | £3.175 |
*price indicative
- RS Stock No.:
- 364-724
- Mfr. Part No.:
- KQ2S08-03NS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Bulkhead Connector | |
| Sub Type | Male Connector | |
| Connection Type A | R 1/8 | |
| Connection Size A | 8 mm | |
| Connection Type | Threaded-to-Tube | |
| Connection Size B | Rc 3/8 in | |
| Connection Type B | Threaded Male | |
| Thread Standard | R | |
| Series | KQ | |
| Thread Size | Rc 3/8 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass, Polybutylene Terephthalate, Stainless Steel (Internal) | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Brass Nickel Plated, Grey, White | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | KQ2S08-03NS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Bulkhead Connector | ||
Sub Type Male Connector | ||
Connection Type A R 1/8 | ||
Connection Size A 8 mm | ||
Connection Type Threaded-to-Tube | ||
Connection Size B Rc 3/8 in | ||
Connection Type B Threaded Male | ||
Thread Standard R | ||
Series KQ | ||
Thread Size Rc 3/8 in | ||
Minimum Operating Temperature -5°C | ||
Material Brass, Polybutylene Terephthalate, Stainless Steel (Internal) | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Brass Nickel Plated, Grey, White | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number KQ2S08-03NS | ||
- COO (Country of Origin):
- JP
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications. Comes with hexagonal shaped head.
Compact and light weight
Accepts nylon tubes
Related links
- SMC KQ Series Stainless Steel (Internal) Brass White
- SMC KQ Series Stainless Steel (Internal) Brass White
- SMC KQ Series Brass Stainless Steel (Internal) Brass
- SMC KQ2S Series Brass Stainless Steel (Internal) Brass
- SMC KQ2 Series Polybutylene Terephthalate Brass Brass,
- SMC KQ Series Stainless Steel (Internal) Brass White
- SMC KQ2 Series Stainless Steel (Internal) Brass Grey, Brass
- SMC KQ2 Series Stainless Steel (Internal) Polybutylene Terephthalate Brass,


