SMC KQ2V Series, KQ2V06-M5A M5 x 0.8 Threaded Male

Subtotal (1 bag of 10 units)*

£33.73

(exc. VAT)

£40.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£33.73£3.373

*price indicative

RS Stock No.:
364-836
Mfr. Part No.:
KQ2V06-M5A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Fitting

Connection Size A

6 mm

Connection Type A

M5 x 0.8

Connection Size B

M6 x 1.0

Connection Type B

Threaded Male

Thread Standard

ISO Metric Fine

Series

KQ2V

Thread Size

M5 x 0.8

Material

Brass, Polybutylene Terephthalate, Stainless Steel (Internal)

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Finish

Grey, Brass, White

Maximum Operating Pressure

1 Mpa

Connection Type

6 mm

COO (Country of Origin):
JP
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.

Accepts nylon and urethane tubes

Applicable for both vacuum and positive pressure applications

Release collar allows easy removal of tubing without damaging the tube

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy