SMC KQ2V Series, KQ2V06-M5N Pneumatic Fitting, Stainless Steel (Internal), PBT, Brass White, Grey, Brass, 6 mm M5 x 0.8,
- RS Stock No.:
- 364-838
- Mfr. Part No.:
- KQ2V06-M5N
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£35.97
(exc. VAT)
£43.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £35.97 | £3.597 |
*price indicative
- RS Stock No.:
- 364-838
- Mfr. Part No.:
- KQ2V06-M5N
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Elbow Fitting | |
| Connection Size A | 6 mm | |
| Connection Type A | M5 x 0.8 | |
| Connection Size B | M6 x 1.0 | |
| Connection Type B | Threaded Male | |
| Connection Type | Threaded-to-Tube | |
| Thread Standard | ISO Metric Fine | |
| Series | KQ2V | |
| Thread Size | M5 x 0.8 | |
| Material | Stainless Steel (Internal), PBT, Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | White, Grey, Brass | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | KQ2V06-M5N | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Elbow Fitting | ||
Connection Size A 6 mm | ||
Connection Type A M5 x 0.8 | ||
Connection Size B M6 x 1.0 | ||
Connection Type B Threaded Male | ||
Connection Type Threaded-to-Tube | ||
Thread Standard ISO Metric Fine | ||
Series KQ2V | ||
Thread Size M5 x 0.8 | ||
Material Stainless Steel (Internal), PBT, Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish White, Grey, Brass | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number KQ2V06-M5N | ||
- COO (Country of Origin):
- JP
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Related links
- SMC KQ2V Series Stainless Steel (Internal) Brass White,
- SMC KQ2V Series Stainless Steel (Internal) Brass White,
- SMC KQ2V Series Stainless Steel (Internal) Brass White,
- SMC KQ2W Series Stainless Steel (Internal) Brass White,
- SMC KQ2VF Series Stainless Steel (Internal) Brass White,
- SMC KQ2 Series Stainless Steel (Internal) Brass White
- SMC KQ2V Series Brass Stainless Steel (Internal) Grey,
- SMC KQ2V Series Stainless Steel (Internal) Polybutylene Terephthalate Brass,


