SMC KAR Series Plug-in Reducer, 4 mm to 6 mm, Tube-to-Tube Connection Style, KAR04-06
- RS Stock No.:
- 364-680
- Mfr. Part No.:
- KAR04-06
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£30.72
(exc. VAT)
£36.86
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £30.72 | £3.072 |
*price indicative
- RS Stock No.:
- 364-680
- Mfr. Part No.:
- KAR04-06
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | 6 mm | |
| Pneumatic Fitting Type | Plug-in Reducer | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KAR | |
| Model Number p | KAR04-06 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B 6 mm | ||
Pneumatic Fitting Type Plug-in Reducer | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KAR | ||
Model Number p KAR04-06 | ||
- COO (Country of Origin):
- JP
The SMC plug-in reducer offers a sophisticated solution for fluid handling with its robust design, catering primarily to pneumatic applications. Constructed to facilitate seamless connections between different tube sizes, this product ensures reliable performance in high-pressure environments. Its versatility means it can be used across various applications within the industrial sector, appealing to engineers requiring efficient and effective fluid management systems. Easy installation and a compact profile make this reducer a convenient choice, fitting effortlessly into existing setups, ensuring minimum disruption during assembly. Furthermore, the use of durable materials guarantees longevity and resistance to wear, allowing for routine operations in demanding scenarios.
Facilitates connections between differing tube diameters
Designed to operate efficiently under high-pressure conditions
Compact form factor enhances installation flexibility
Manufactured with robust materials to ensure durability
Optimised for seamless integration in pneumatic systems
Designed to operate efficiently under high-pressure conditions
Compact form factor enhances installation flexibility
Manufactured with robust materials to ensure durability
Optimised for seamless integration in pneumatic systems
Related links
- SMC KPR Series Plug-in Reducer Tube-to-Tube Connection Style, KPR04-06
- SMC KQ2R Series Plug-in Reducer Tube-to-Tube Connection Style, KQ2R04-06A1
- SMC KG Series Plug-in Reducer Plug-In Reducer Connection Style
- SMC KQ2 Series Plug-in Reducer Plug-In Reducer Connection Style, KQ2R04-06A
- SMC KQ2R Series Plug-in Reducer Tube-to-Tube Connection Style, KQ2R04-08A1
- SMC KQB Series Plug-in Reducer Threaded-to-Tube Connection Style, KQB2R06-08
- SMC KPR Series Plug-in Reducer Threaded-to-Tube Connection Style, KPR06-10
- SMC KP Series Plug-in Reducer Plug-In Reducer Connection Style, KPR04-08

