Subtotal (1 bag of 10 units)*
£29.79
(exc. VAT)
£35.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £29.79 | £2.979 |
*price indicative
- RS Stock No.:
- 363-814
- Mfr. Part No.:
- KQ2H01-35AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Type A | Threaded | |
| Connection Size A | 1/8 in | |
| Connection Type B | Threaded | |
| Connection Size B | 1/4 in | |
| Thread Standard | NPT | |
| Series | KQ2 | |
| Thread Size | 1/4 in | |
| Material | Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS | |
| Chemical Resistant | Yes | |
| Finish | Electroless Nickel Plated | |
| Food Grade | No | |
| Maximum Operating Pressure | 1 bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Type A Threaded | ||
Connection Size A 1/8 in | ||
Connection Type B Threaded | ||
Connection Size B 1/4 in | ||
Thread Standard NPT | ||
Series KQ2 | ||
Thread Size 1/4 in | ||
Material Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS | ||
Chemical Resistant Yes | ||
Finish Electroless Nickel Plated | ||
Food Grade No | ||
Maximum Operating Pressure 1 bar | ||
- COO (Country of Origin):
- JP
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications.
Compact and light weight
RoHS compliant
Related links
- SMC KQ2 Series, KQ2L07-35AS Threaded Threaded
- SMC KQ2 Series, KQ2H01-00A Threaded Threaded
- SMC KQ2 Series, KQ2H01-07A Threaded Threaded
- SMC KQ2 Series, KQ2T07-35AS Threaded Threaded Male
- SMC KQ2 Series, KQ2H09-35AS Threaded Male
- SMC KQ2 Series, KQ2H01-M5A M5 x 0.8 Threaded
- SMC KQ2 Series, KQ2H01-01AS R 1/8 Male Threaded
- SMC KQ2 Series, KQ2H01-01NS R 1/8 Male Threaded


