SMC KQ2 Series, KQ2H01-01AS R 1/8 Male Threaded

Subtotal (1 bag of 10 units)*

£26.75

(exc. VAT)

£32.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£26.75£2.675

*price indicative

RS Stock No.:
366-187
Mfr. Part No.:
KQ2H01-01AS
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Fitting

Connection Size A

1/8 in

Connection Type A

R 1/8 Male

Connection Size B

1/8 in

Connection Type B

Threaded

Series

KQ2

Thread Size

1/8 in

Material

Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

JIS

Finish

Electroless Nickel Plated

Maximum Operating Pressure

1 bar

Chemical Resistant

Yes

Food Grade

No

Connection Type

1/8 in Male

COO (Country of Origin):
JP
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications.

Compact and light weight

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy