Subtotal (1 bag of 10 units)*
£43.60
(exc. VAT)
£52.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 16 June 2026
- Plus 6 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £43.60 | £4.36 |
*price indicative
- RS Stock No.:
- 363-816
- Mfr. Part No.:
- KQ2H01-M5A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | 1/8 in | |
| Connection Type A | M5 x 0.8 | |
| Connection Size B | 1/4 in | |
| Connection Type B | Threaded | |
| Thread Standard | NPT | |
| Series | KQ2 | |
| Thread Size | 1/4 in | |
| Material | Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS | |
| Food Grade | No | |
| Finish | Electroless Nickel Plated | |
| Maximum Operating Pressure | 1 bar | |
| Chemical Resistant | Yes | |
| Connection Type | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Size A 1/8 in | ||
Connection Type A M5 x 0.8 | ||
Connection Size B 1/4 in | ||
Connection Type B Threaded | ||
Thread Standard NPT | ||
Series KQ2 | ||
Thread Size 1/4 in | ||
Material Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS | ||
Food Grade No | ||
Finish Electroless Nickel Plated | ||
Maximum Operating Pressure 1 bar | ||
Chemical Resistant Yes | ||
Connection Type M5 x 0.8 | ||
- COO (Country of Origin):
- SG
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications.
Compact and light weight
RoHS compliant
Related links
- SMC KQ2 Series, KQ2U06-M5A M5 x 0.8 Threaded Male
- SMC KQ2ZF Series, KQ2ZF04-M5A M5 x 0.8 Threaded
- SMC KQ2V Series, KQ2V06-M5A M5 x 0.8 Threaded Male
- SMC KQ2T Series, KQ2T23-M5A M5 x 0.8 Threaded Male
- SMC KQ2 Series, KQ2H05-M5A M5 x 0.8 Male
- SMC KQ2 Series, KQ2D06-M5A M5 x 0.8 Male M5
- SMC KQ2 Series, KQ2LU04-M5A M5 x 0.8 Male
- SMC KQ2 Series, KQ2L06-M5A M5 x 0.8 Male Push-in


