Subtotal (1 bag of 10 units)*
£43.78
(exc. VAT)
£52.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £43.78 | £4.378 |
*price indicative
- RS Stock No.:
- 364-501
- Mfr. Part No.:
- KQ2H09-35AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Face Seal Male Connector | |
| Connection Size A | 9 mm | |
| Connection Type A | Threaded | |
| Connection Size B | R 1/4 in | |
| Connection Type B | Male | |
| Thread Standard | R | |
| Series | KQ2 | |
| Thread Size | R 1/4 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass, Polybutylene Terephthalate Resin | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Brass | |
| Maximum Operating Pressure | 1 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Face Seal Male Connector | ||
Connection Size A 9 mm | ||
Connection Type A Threaded | ||
Connection Size B R 1/4 in | ||
Connection Type B Male | ||
Thread Standard R | ||
Series KQ2 | ||
Thread Size R 1/4 in | ||
Minimum Operating Temperature -5°C | ||
Material Brass, Polybutylene Terephthalate Resin | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Brass | ||
Maximum Operating Pressure 1 Mpa | ||
- COO (Country of Origin):
- JP
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications.
Compact and light weight
RoHS compliant
Related links
- SMC KQ2 Series, KQ2H09-36AS Threaded Male
- SMC KQ2 Series, KQ2L09-35AS Threaded Male
- SMC KQ2 Series, KQ2H13-35AS Threaded Male
- SMC KQ2 Series, KQ2T07-35AS Threaded Threaded Male
- SMC KQ2L Series, KQ2L13-35AS Threaded Male
- SMC KQ2L Series, KQ2L01-35AS Threaded Male
- SMC KQ2 Series, Male
- SMC KQ2 Series, KQ2L10-G04N Threaded Male


