SMC Switch PNP Solid State Auto Switch Pneumatic Switch DM Series, 28V LED Indicator

Subtotal (1 unit)*

£42.27

(exc. VAT)

£50.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.27

*price indicative

RS Stock No.:
426-789
Mfr. Part No.:
D-M9PAVL
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Series

DM

Product Type

Pneumatic Switch

Mount Type

Switch

Sub Type

Solid State Auto Switch

Operation Type

PNP

Voltage

28V

LED Indicator

Yes

Width

4mm

Height

22mm

Standards/Approvals

CE, RoHS

COO (Country of Origin):
JP
The SMC Dual display static detector is designed to facilitate optimal performance in a diverse range of applications. With a focus on reliability and efficiency, this product ensures seamless integration into existing systems, making it a prime choice for industry professionals. The sturdy construction and advanced technology housed within deliver exceptional durability, while the user-friendly design offers easy installation and maintenance. Built to meet the demanding standards of modern industries, this product stands out for its versatility in various operational environments, ensuring that users can rely on its performance day in and day out.

Designed to provide enhanced operational efficiency

Features robust materials for long lasting durability

Offers user friendly integration for hassle free installation

Supports a wide array of applications across different sectors

Engineered for consistent reliability even under heavy use

Related links