SMC NPN Solid State Auto Switch Pneumatic Switch, D-M Series, 4.5 → 28V, with LED indicator
- RS Stock No.:
- 426-787
- Mfr. Part No.:
- D-M9NWV
- Brand:
- SMC
Subtotal (1 unit)*
£32.85
(exc. VAT)
£39.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.85 |
*price indicative
- RS Stock No.:
- 426-787
- Mfr. Part No.:
- D-M9NWV
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | D-M | |
| Type | Solid State Auto Switch | |
| Voltage Rating | 4.5 → 28V | |
| Operation | NPN | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series D-M | ||
Type Solid State Auto Switch | ||
Voltage Rating 4.5 → 28V | ||
Operation NPN | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- JP
The SMC Dual display static detector is engineered to enhance your automation processes. This innovative device ensures accurate detection while maintaining a minimal footprint, making it ideal for applications where space is at a premium. Designed for flexibility and reliability, it integrates seamlessly into existing setups, ensuring that you can elevate your operational efficiency without extensive overhauls. Its robust construction withstands industrial environments, providing longevity and consistent performance, while optimisation features support diverse manufacturing requirements.
Advanced sensing technology ensures high precision in performance
Compact design allows for easy installation in tight spaces
Robust materials provide enhanced durability under challenging conditions
Versatile compatibility with various systems simplifies integration
Low power consumption contributes to energy efficiency
Compact design allows for easy installation in tight spaces
Robust materials provide enhanced durability under challenging conditions
Versatile compatibility with various systems simplifies integration
Low power consumption contributes to energy efficiency
Related links
- SMC NPN Solid State Auto Switch Pneumatic Switch 4.5 → 28V, with LED indicator
- SMC NPN Solid State Auto Switch Auto Switch 4.5 → 28V dc, with LED indicator
- SMC NPN Solid State Auto Switch, D-M9 Series
- SMC PNP Solid State Auto Switch Pneumatic Switch 4.5 → 28V, with LED indicator
- SMC PNP Solid State Auto Switch Pneumatic Switch 4.5 → 28V
- SMC PNP Solid State Auto Switch Pneumatic Switch 4.5 → 28V, with LED indicator
- SMC Electric Solid State Auto Switch Pneumatic Switch 24V, with LED indicator
- SMC PNP Solid State Auto Switch Pneumatic Switch 4.5 → 28V
