SMC PNP Auto Switch Auto Switch, D-F7P Series, 24V dc, with LED indicator
- RS Stock No.:
- 426-683
- Mfr. Part No.:
- D-F7PL-588
- Brand:
- SMC
Subtotal (1 unit)*
£43.21
(exc. VAT)
£51.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.21 |
*price indicative
- RS Stock No.:
- 426-683
- Mfr. Part No.:
- D-F7PL-588
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | D-F7P | |
| Type | Auto Switch | |
| Voltage Rating | 24V dc | |
| Operation | PNP | |
| Compatible With | D-F7P | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series D-F7P | ||
Type Auto Switch | ||
Voltage Rating 24V dc | ||
Operation PNP | ||
Compatible With D-F7P | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- JP
The SMC Solid State Detector features rail mounting with a grommet wire connection, designed for use in hazardous environments with ATEX Category 3 certification. It is suitable for applications involving circuits, relays, and PLCs, particularly in 24VDC relay/PLC systems.
Electrical connection by embedded wire
Related links
- SMC PNP Auto Switch Auto Switch 24V dc, with LED indicator
- SMC PNP Auto Switch Auto Switch 24V dc, with LED indicator
- SMC PNP Auto Switch Auto Switch 24V dc, with LED indicator
- SMC PNP Auto Switch Auto Switch 24V dc, with LED indicator
- SMC PNP Solid State Auto Switch Pneumatic Switch 4.5 → 28V, with LED indicator
- SMC PNP Auto Switch Unit Pneumatic Cylinder & Actuator Switch, D-P4DW Series with LED indicator
- SMC PNP Auto Switch Unit Pneumatic Cylinder & Actuator Switch, D-M9B Series with LED indicator
- SMC PNP Auto Switch Unit Pneumatic Cylinder & Actuator Switch, D-J79 Series with LED indicator
