SMC PNP Auto Switch Auto Switch, D-F7PV Series, 24V dc, with LED indicator
- RS Stock No.:
- 426-684
- Mfr. Part No.:
- D-F7PVSAPC
- Brand:
- SMC
Subtotal (1 unit)*
£38.47
(exc. VAT)
£46.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.47 |
*price indicative
- RS Stock No.:
- 426-684
- Mfr. Part No.:
- D-F7PVSAPC
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | D-F7PV | |
| Type | Auto Switch | |
| Voltage Rating | 24V dc | |
| Operation | PNP | |
| Compatible With | D-F7PV | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series D-F7PV | ||
Type Auto Switch | ||
Voltage Rating 24V dc | ||
Operation PNP | ||
Compatible With D-F7PV | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- JP
The SMC Pre wired connector detector ensures easy identification and proper operating range, allowing quick mounting position adjustments. The proper range can be set while monitoring indicator lights, enabling visual confirmation of detecting position displacement and preventing issues caused by incorrect detection.
Designed for increased operational efficiency reducing energy consumption
Robust construction enhances durability in rigorous environments
User friendly interface simplifies installation and operation
Adaptable to a variety of applications for versatile use
Meets industry standards which ensuring compliance and safety
Compact design facilitates easy integration into existing systems
Robust construction enhances durability in rigorous environments
User friendly interface simplifies installation and operation
Adaptable to a variety of applications for versatile use
Meets industry standards which ensuring compliance and safety
Compact design facilitates easy integration into existing systems
Related links
- SMC PNP Auto Switch Auto Switch 24V dc, with LED indicator
- SMC PNP Auto Switch Auto Switch 24V dc, with LED indicator
- SMC PNP Auto Switch Auto Switch 24V dc, with LED indicator
- SMC PNP Auto Switch Unit Pneumatic Cylinder & Actuator Switch, D-M9B Series with LED indicator
- SMC PNP Auto Switch Unit Pneumatic Cylinder & Actuator Switch, D-J79 Series with LED indicator
- SMC PNP Auto Switch Unit Pneumatic Cylinder & Actuator Switch, D-P4DW Series with LED indicator
- SMC PNP Auto Switch Unit Pneumatic Cylinder & Actuator Switch, D-M9P Series with LED indicator
- SMC PNP Auto Switch Unit Pneumatic Cylinder & Actuator Switch, D-H7 Series with LED indicator
