SMC PNP Auto Switch Auto Switch, D-Y7PV Series, 24V dc, with LED indicator
- RS Stock No.:
- 426-692
- Mfr. Part No.:
- D-Y7PVL
- Brand:
- SMC
Subtotal (1 unit)*
£35.29
(exc. VAT)
£42.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.29 |
*price indicative
- RS Stock No.:
- 426-692
- Mfr. Part No.:
- D-Y7PVL
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | D-Y7PV | |
| Type | Auto Switch | |
| Voltage Rating | 24V dc | |
| Operation | PNP | |
| Compatible With | D-Y7PV | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series D-Y7PV | ||
Type Auto Switch | ||
Voltage Rating 24V dc | ||
Operation PNP | ||
Compatible With D-Y7PV | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- JP
The SMC Solid State Detector is engineered to deliver high performance and reliability in industrial applications. This innovative product features a lightweight yet robust design, making it ideal for space-constrained environments. Its advanced technology ensures precise control and efficient operation, catering to a wide range of automation needs. With an exceptional stroke length and durable materials, this cylinder is built to withstand demanding conditions while maintaining consistent results. The integration of cutting-edge components enhances its responsiveness, ensuring swift actuation and reduced downtime. This air cylinder is perfect for professionals seeking a dependable solution for their mechanical systems.
Compact design optimises available installation space
Durable construction enhances longevity under various operating conditions
High speed actuation saves valuable time during operation
Compatibility with various automation systems increases versatility
Easy maintenance procedures reduce overall operational disruption
Precision engineering ensures consistent performance across applications
Multiple diameter options allow for tailored solutions to specific needs
Integrated cushioning system mitigates impact prolonging the lifespan of the cylinder
Durable construction enhances longevity under various operating conditions
High speed actuation saves valuable time during operation
Compatibility with various automation systems increases versatility
Easy maintenance procedures reduce overall operational disruption
Precision engineering ensures consistent performance across applications
Multiple diameter options allow for tailored solutions to specific needs
Integrated cushioning system mitigates impact prolonging the lifespan of the cylinder
Related links
- SMC PNP Auto Switch Auto Switch 24V dc, with LED indicator
- SMC PNP Auto Switch Auto Switch 24V dc, with LED indicator
- SMC PNP Auto Switch Auto Switch 24V dc, with LED indicator
- SMC PNP Auto Switch Unit Pneumatic Cylinder & Actuator Switch, D-M9B Series with LED indicator
- SMC PNP Auto Switch Unit Pneumatic Cylinder & Actuator Switch, D-J79 Series with LED indicator
- SMC PNP Auto Switch Unit Pneumatic Cylinder & Actuator Switch, D-P4DW Series with LED indicator
- SMC PNP Auto Switch Unit Pneumatic Cylinder & Actuator Switch, D-M9P Series with LED indicator
- SMC PNP Auto Switch Unit Pneumatic Cylinder & Actuator Switch, D-H7 Series with LED indicator
