SMC PNP Auto Switch Auto Switch, D-Y7PW Series, 24V dc, with LED indicator
- RS Stock No.:
- 426-694
- Mfr. Part No.:
- D-Y7PWZ
- Brand:
- SMC
Subtotal (1 unit)*
£50.88
(exc. VAT)
£61.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.88 |
*price indicative
- RS Stock No.:
- 426-694
- Mfr. Part No.:
- D-Y7PWZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | D-Y7PW | |
| Type | Auto Switch | |
| Voltage Rating | 24V dc | |
| Operation | PNP | |
| Compatible With | D-Y7PW | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series D-Y7PW | ||
Type Auto Switch | ||
Voltage Rating 24V dc | ||
Operation PNP | ||
Compatible With D-Y7PW | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- JP
The SMC Dual display static detector designed to enhance efficiency and reliability in various industrial applications. With precision engineering and high quality materials, it is tailored to meet the stringent demands of modern manufacturing. The product offers exceptional performance, ensuring optimal function while contributing to reduced operational costs. Its robust design is capable of withstanding harsh environments, making it an ideal choice for diverse settings. Furthermore, it boasts user-friendly features that simplify installation and maintenance, ultimately leading to increased productivity. The synergy of performance and reliability positions this product as an essential component for businesses seeking to streamline their operations and maintain a competitive edge within their sector.
Durable construction ensures longevity even in demanding environments
Versatile compatibility with various systems enhances application flexibility
User centric design facilitates quick installation and minimal downtime
Advanced technology optimises performance for increased operational efficiency
Compact footprint allows for space saving installations without sacrificing capability
Versatile compatibility with various systems enhances application flexibility
User centric design facilitates quick installation and minimal downtime
Advanced technology optimises performance for increased operational efficiency
Compact footprint allows for space saving installations without sacrificing capability
Related links
- SMC PNP Auto Switch Auto Switch 24V dc, with LED indicator
- SMC PNP Auto Switch Auto Switch 24V dc, with LED indicator
- SMC PNP Auto Switch Auto Switch 24V dc, with LED indicator
- SMC PNP Auto Switch Unit Pneumatic Cylinder & Actuator Switch, D-M9B Series with LED indicator
- SMC PNP Auto Switch Unit Pneumatic Cylinder & Actuator Switch, D-J79 Series with LED indicator
- SMC PNP Auto Switch Unit Pneumatic Cylinder & Actuator Switch, D-P4DW Series with LED indicator
- SMC PNP Auto Switch Unit Pneumatic Cylinder & Actuator Switch, D-M9P Series with LED indicator
- SMC PNP Auto Switch Unit Pneumatic Cylinder & Actuator Switch, D-H7 Series with LED indicator
