SMC PNP Auto Switch Auto Switch, D-F6P Series, 24V dc, with LED indicator
- RS Stock No.:
- 426-653
- Mfr. Part No.:
- D-F6P
- Brand:
- SMC
Subtotal (1 unit)*
£34.51
(exc. VAT)
£41.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.51 |
*price indicative
- RS Stock No.:
- 426-653
- Mfr. Part No.:
- D-F6P
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | D-F6P | |
| Type | Auto Switch | |
| Voltage Rating | 24V dc | |
| Operation | PNP | |
| Compatible With | D-F6P | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series D-F6P | ||
Type Auto Switch | ||
Voltage Rating 24V dc | ||
Operation PNP | ||
Compatible With D-F6P | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- JP
The SMC Solid State Detector is designed to deliver exceptional performance while ensuring operational efficiency. With its robust construction and innovative design, it seamlessly integrates into various systems, boosting productivity in pneumatic applications. The user-friendly features enhance ease of installation and maintenance, making it an ideal choice for engineers and technicians alike.
Designed for high durability and reliability in challenging environments
Offers efficient operation to optimise energy consumption
Compatible with a variety of existing systems which ensuring seamless integration
Incorporates advanced technology for precise control and accuracy
Facilitates straightforward installation reducing downtime during setup
Backed by extensive testing to ensure quality and performance standards
Offers efficient operation to optimise energy consumption
Compatible with a variety of existing systems which ensuring seamless integration
Incorporates advanced technology for precise control and accuracy
Facilitates straightforward installation reducing downtime during setup
Backed by extensive testing to ensure quality and performance standards
Related links
- SMC PNP Auto Switch Auto Switch 24V dc, with LED indicator
- SMC PNP Auto Switch Auto Switch 24V dc, with LED indicator
- SMC PNP Auto Switch Auto Switch 24V dc, with LED indicator
- SMC PNP Auto Switch Auto Switch 24V dc, with LED indicator
- SMC PNP Auto Switch Unit Pneumatic Cylinder & Actuator Switch, D-P4DW Series with LED indicator
- SMC PNP Auto Switch Unit Pneumatic Cylinder & Actuator Switch, D-M9B Series with LED indicator
- SMC PNP Auto Switch Unit Pneumatic Cylinder & Actuator Switch, D-J79 Series with LED indicator
- SMC PNP Auto Switch Unit Pneumatic Cylinder & Actuator Switch, D-M9P Series with LED indicator
