SMC Auto Switch Auto Switch, IP67, 100V ac, D Series, with LED indicator, D-A93
- RS Stock No.:
- 366-682
- Mfr. Part No.:
- D-A93L-588
- Brand:
- SMC
Subtotal (1 unit)*
£28.02
(exc. VAT)
£33.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 20 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.02 |
*price indicative
- RS Stock No.:
- 366-682
- Mfr. Part No.:
- D-A93L-588
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Type | Auto Switch | |
| Supply Voltage | 100V ac | |
| Manufacturer Series | D Series | |
| LED Indicator | Yes | |
| IP Rating | IP67 | |
| Model Number p | D-A93 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Type Auto Switch | ||
Supply Voltage 100V ac | ||
Manufacturer Series D Series | ||
LED Indicator Yes | ||
IP Rating IP67 | ||
Model Number p D-A93 | ||
- COO (Country of Origin):
- JP
The SMC Reed auto switch features a direct mounting style with an oil proof heavy duty vinyl cord and a grommet design, ensuring durability, secure installation, and reliable performance in demanding environments.
Red LED illuminates when turned ON
CE marking
CE marking
Related links
- SMC Auto Switch Auto Switch 24V dc with LED indicator, D-A93
- SMC Auto Switch Auto Switch 100V ac/dc with LED indicator, D-A90
- SMC Auto Switch Auto Switch 4.5 → 28V dc D Series D-M9
- SMC Auto Switch Auto Switch 200V ac with LED indicator, D-B54
- SMC Reed Pneumatic Position Detector 24 V dc D-A9, with LED indicator
- SMC Auto Switch Auto Switch 24V dc D Series D-A53
- SMC Auto Switch Auto Switch 24V dc with LED indicator, D-M9
- SMC Auto Switch Auto Switch 24V dc D Series D-M9
