SMC Auto Switch Auto Switch, IP67, 24V dc, NPN Operation, D Series, with LED indicator, D-M9

Subtotal (1 unit)*

£27.39

(exc. VAT)

£32.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 27 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.39

*price indicative

RS Stock No.:
366-699
Mfr. Part No.:
D-M9N
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Type

Auto Switch

Supply Voltage

24V dc

Manufacturer Series

D Series

LED Indicator

Yes

Operation

NPN

IP Rating

IP67

Model Number p

D-M9

COO (Country of Origin):
JP
The SMC Solid state detector features an integrated mounting design with a grommet and axial configuration for secure installation. It has an embedded wire for electrical connection and is compatible with circuit, relay, and PLC applications at 24V DC.

RoHS compliant
CE marking

Related links