SMC Auto Switch Auto Switch, IP67, 24V dc, NO Operation, D Series, with LED indicator, D-A53
- RS Stock No.:
- 366-680
- Mfr. Part No.:
- D-A53Z
- Brand:
- SMC
Subtotal (1 unit)*
£27.53
(exc. VAT)
£33.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.53 |
*price indicative
- RS Stock No.:
- 366-680
- Mfr. Part No.:
- D-A53Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Type | Auto Switch | |
| Supply Voltage | 24V dc | |
| Manufacturer Series | D Series | |
| LED Indicator | Yes | |
| Operation | NO | |
| IP Rating | IP67 | |
| Model Number p | D-A53 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Type Auto Switch | ||
Supply Voltage 24V dc | ||
Manufacturer Series D Series | ||
LED Indicator Yes | ||
Operation NO | ||
IP Rating IP67 | ||
Model Number p D-A53 | ||
- COO (Country of Origin):
- JP
The SMC Reed auto switch features an operating time of 1.2 ms, impact resistance of 300 m/s², and insulation resistance with a withstand voltage of 1500 VAC for 1 minute between the lead wire and case. Designed for durability, it operates reliably across various ambient temperatures and comes in a robust enclosure for enhanced protection.
IEC60529 Standard
IP67 protection rated
IP67 protection rated
Related links
- SMC Auto Switch Auto Switch 24V dc with LED indicator, D-M9
- SMC Auto Switch Auto Switch 24V dc with LED indicator, D-G5
- SMC Auto Switch Auto Switch 24V dc with LED indicator, D-J79
- SMC Auto Switch Auto Switch 24V dc with LED indicator, D-P3
- SMC Auto Switch Auto Switch 24V dc D Series D-F5
- SMC Auto Switch Auto Switch 24V dc D Series D-M9
- SMC Auto Switch Auto Switch 24V dc with LED indicator, D-A93
- SMC Auto Switch Auto Switch 24V dc with LED indicator, D-B53
