SMC Auto Switch Auto Switch, IP67, 4.5 → 28V dc, PNP Operation, D Series, with LED indicator, D-M9
- RS Stock No.:
- 366-709
- Mfr. Part No.:
- D-M9PEL
- Brand:
- SMC
Subtotal (1 unit)*
£33.08
(exc. VAT)
£39.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 4 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.08 |
*price indicative
- RS Stock No.:
- 366-709
- Mfr. Part No.:
- D-M9PEL
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Type | Auto Switch | |
| Supply Voltage | 4.5 → 28V dc | |
| Manufacturer Series | D Series | |
| LED Indicator | Yes | |
| Operation | PNP | |
| IP Rating | IP67 | |
| Model Number p | D-M9 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Type Auto Switch | ||
Supply Voltage 4.5 → 28V dc | ||
Manufacturer Series D Series | ||
LED Indicator Yes | ||
Operation PNP | ||
IP Rating IP67 | ||
Model Number p D-M9 | ||
- COO (Country of Origin):
- JP
The SMC Normally Closed Solid State Detector features integrated mounting with a grommet. It offers an embedded wire for electrical connection. This detector is ideal for use in circuits, relays, and PLCs. It's commonly used in relay or PLC applications, making it a versatile and reliable choice for various control systems.
Charging current range from 5 to 40mA
Axial design
Axial design
Related links
- SMC Auto Switch Auto Switch 4.5 → 28V dc D Series D-M9
- SMC Auto Switch Auto Switch 4.5 → 28V dc D Series D-M9
- SMC Auto Switch Auto Switch 4.5 → 24V dc D Series D-M9
- SMC Auto Switch Auto Switch 24V dc D Series D-M9
- SMC Auto Switch Auto Switch 24V dc with LED indicator, D-M9
- SMC Solid State Switch Pneumatic Sensor 4.5 → 28V D-M9 Series D-M9
- SMC Auto Switch Auto Switch 24V dc D Series D-F5
- SMC Auto Switch Auto Switch 24V dc D Series D-G5
