SMC Auto Switch Auto Switch, IP67, 4.5 → 28V dc, PNP Operation, D Series, with LED indicator, D-M9

Subtotal (1 unit)*

£37.08

(exc. VAT)

£44.50

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.08

*price indicative

RS Stock No.:
366-711
Mfr. Part No.:
D-M9PVZ
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Type

Auto Switch

Supply Voltage

4.5 → 28V dc

Manufacturer Series

D Series

LED Indicator

Yes

Operation

PNP

IP Rating

IP67

Model Number p

D-M9

COO (Country of Origin):
JP
The SMC Solid state auto switch features a direct mounting style, reduced 2-wire load current and 1.5 times greater flexibility than conventional models with a flexible cable as a standard specification. It should be secured using the supplied screw to prevent damage and ensure proper operation.

Red LED illuminates when turned ON
CE marking

Related links