SMC Auto Switch Auto Switch, IP67, 4.5 → 24V dc, PNP Operation, D Series, with LED indicator, D-M9

Subtotal (1 unit)*

£35.48

(exc. VAT)

£42.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.48

*price indicative

RS Stock No.:
366-712
Mfr. Part No.:
D-M9PWVL
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Type

Auto Switch

Supply Voltage

4.5 → 24V dc

Manufacturer Series

D Series

LED Indicator

Yes

Operation

PNP

IP Rating

IP67

Model Number p

D-M9

COO (Country of Origin):
JP
The SMC 2 color indication type solid state auto switch features a direct mounting style with a reduced 2-wire load current for enhanced efficiency. Its flexibility is 1.5 times greater than conventional models and it comes with a flexible cable as a standard specification for improved durability and ease of installation.

RoHS compliant
CE marking

Related links