SMC Auto Switch Auto Switch, IP67, 100V ac/dc, D Series, with LED indicator, D-A90
- RS Stock No.:
- 366-681
- Mfr. Part No.:
- D-A90VL
- Brand:
- SMC
Subtotal (1 unit)*
£19.87
(exc. VAT)
£23.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.87 |
*price indicative
- RS Stock No.:
- 366-681
- Mfr. Part No.:
- D-A90VL
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Type | Auto Switch | |
| Supply Voltage | 100V ac/dc | |
| Manufacturer Series | D Series | |
| LED Indicator | Yes | |
| IP Rating | IP67 | |
| Model Number p | D-A90 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Type Auto Switch | ||
Supply Voltage 100V ac/dc | ||
Manufacturer Series D Series | ||
LED Indicator Yes | ||
IP Rating IP67 | ||
Model Number p D-A90 | ||
- COO (Country of Origin):
- JP
The SMC Reed switch with direct mounting and grommet design ensures secure installation and reliable performance. Its perpendicular configuration allows precise positioning, while the compact design enhances adaptability in various applications.
Red LED illuminates when turned ON
CE marking
CE marking
Related links
- SMC Auto Switch Auto Switch 100V ac with LED indicator, D-A93
- SMC Reed Pneumatic Position Detector 100V ac/dc, D-A9
- SMC Auto Switch Auto Switch 24V dc with LED indicator, D-M9
- SMC Auto Switch Auto Switch 24V dc with LED indicator, D-J79
- SMC Auto Switch Auto Switch 24V dc with LED indicator, D-P3
- SMC Auto Switch Auto Switch 24V dc with LED indicator, D-G5
- SMC Auto Switch Auto Switch 24V dc with LED indicator, D-A93
- SMC Auto Switch Auto Switch 24V dc with LED indicator, D-B53
