SMC Auto Switch Auto Switch, IP67, 200V ac, D Series, with LED indicator, D-B54
- RS Stock No.:
- 366-689
- Mfr. Part No.:
- D-B54L
- Brand:
- SMC
Subtotal (1 unit)*
£25.36
(exc. VAT)
£30.43
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 2 left, ready to ship from another location
- Plus 6 left, shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.36 |
*price indicative
- RS Stock No.:
- 366-689
- Mfr. Part No.:
- D-B54L
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Type | Auto Switch | |
| Supply Voltage | 200V ac | |
| Manufacturer Series | D Series | |
| LED Indicator | Yes | |
| IP Rating | IP67 | |
| Model Number p | D-B54 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Type Auto Switch | ||
Supply Voltage 200V ac | ||
Manufacturer Series D Series | ||
LED Indicator Yes | ||
IP Rating IP67 | ||
Model Number p D-B54 | ||
- COO (Country of Origin):
- JP
The SMC Reed auto switch features an operating time of 1.2 ms, impact resistance of 300 m/s², and insulation resistance with a withstand voltage of 1500 VAC for 1 minute between the lead wire and case. Designed for durability, it operates reliably across various ambient temperatures and comes in a robust enclosure for enhanced protection.
IEC60529 Standard
IP67 protection rated
IP67 protection rated
Related links
- SMC Auto Switch Auto Switch 100V ac with LED indicator, D-A93
- SMC Auto Switch Auto Switch 100V ac/dc with LED indicator, D-A90
- SMC Auto Switch Auto Switch 24V dc with LED indicator, D-M9
- SMC Auto Switch Auto Switch 24V dc D Series D-A53
- SMC Auto Switch Auto Switch 24V dc with LED indicator, D-J79
- SMC Auto Switch Auto Switch 24V dc with LED indicator, D-G5
- SMC Auto Switch Auto Switch 24V dc with LED indicator, D-P3
- SMC Auto Switch Auto Switch 24V dc D Series D-M9
