SMC Auto Switch Auto Switch, IP67, 24V dc, D Series, with LED indicator, D-M9
- RS Stock No.:
- 366-698
- Mfr. Part No.:
- D-M9BSDPC
- Brand:
- SMC
Subtotal (1 unit)*
£33.90
(exc. VAT)
£40.68
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £33.90 |
*price indicative
- RS Stock No.:
- 366-698
- Mfr. Part No.:
- D-M9BSDPC
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Type | Auto Switch | |
Supply Voltage | 24V dc | |
Manufacturer Series | D Series | |
LED Indicator | Yes | |
IP Rating | IP67 | |
Model Number p | D-M9 | |
Select all | ||
---|---|---|
Brand SMC | ||
Type Auto Switch | ||
Supply Voltage 24V dc | ||
Manufacturer Series D Series | ||
LED Indicator Yes | ||
IP Rating IP67 | ||
Model Number p D-M9 | ||
- COO (Country of Origin):
- JP
The SMC Series ASD Detector with pre wired SMC connector combines a meter-in and meter-out dual speed controller in a single body. The series is available with PT or NPT ports and one touch fittings are standard. Tamper proof and flat head screwdriver adjustable versions are also available for extra protection against inadvertent operation.
IEC947 5 2 IP67 standard connector
Unrestricted 360 tube mounting direction
By the flow direction symbol on the resin body
Reduces piping man hours and saves space
Unrestricted 360 tube mounting direction
By the flow direction symbol on the resin body
Reduces piping man hours and saves space
Related links
- SMC Auto Switch Auto Switch 24V dc with LED indicator, D-M9
- SMC Auto Switch Auto Switch 24V dc D Series D-M9
- SMC Auto Switch Auto Switch 4.5 → 28V dc D Series D-M9
- SMC Auto Switch Auto Switch 4.5 → 28V dc D Series D-M9
- SMC Auto Switch Auto Switch 4.5 → 24V dc D Series D-M9
- SMC Auto Switch Auto Switch 24V dc with LED indicator, D-J79
- SMC Auto Switch Auto Switch 24V dc with LED indicator, D-P3
- SMC Auto Switch Auto Switch 24V dc with LED indicator, D-G5