Festo Flange EAMF-A-80A-140A, For Use With Electric Drive
- RS Stock No.:
- 651-895
- Mfr. Part No.:
- EAMF-A-80A-140A
- Brand:
- Festo
Subtotal (1 unit)*
£101.24
(exc. VAT)
£121.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.24 |
*price indicative
- RS Stock No.:
- 651-895
- Mfr. Part No.:
- EAMF-A-80A-140A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Flange | |
| Manufacturer Series | EAMF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Flange | ||
Manufacturer Series EAMF | ||
- COO (Country of Origin):
- DE
The Festo Motor flange is designed for superior performance in a variety of industrial applications. This robust component ensures optimal connectivity for motors, specifically in configurations using the 140A interface code. Engineered to withstand challenging environments, this part caters to ambient temperatures ranging from -10°C to 60°C, making it suitable for diverse operational settings. With its RoHS-compliant materials, it reflects a commitment to safety and environmental standards while delivering reliable functionality. The mounting position is versatile, allowing for easy integration into your existing systems, thus enhancing overall efficiency and productivity.
Optional mounting position provides flexibility in installation
Conforms to LABS standards which ensuring compatibility with sensitive applications
Wide storage temperature range accommodates diverse storage conditions
High relative air humidity resistance makes it suitable for various environments
Lightweight design at 1147 g facilitates easy handling and installation
Distinct interface codes for motor and clutch housing enhance compatibility
Construction adheres to RoHS directives promoting environmentally friendly practices
Specification changes are continually updated which ensuring access to the most current information
Conforms to LABS standards which ensuring compatibility with sensitive applications
Wide storage temperature range accommodates diverse storage conditions
High relative air humidity resistance makes it suitable for various environments
Lightweight design at 1147 g facilitates easy handling and installation
Distinct interface codes for motor and clutch housing enhance compatibility
Construction adheres to RoHS directives promoting environmentally friendly practices
Specification changes are continually updated which ensuring access to the most current information
Related links
- Festo Flange EAMF-A-95B-100A, For Use With Electric Drive
- Festo EAMF-A Series Flange for Use with Motor Mounting
- Festo Flange DAMS-K-V1-100-V-R3, For Use With Electric Drive
- Festo Flange DAMS-K-V1-50-V-R3, For Use With Electric Drive
- Festo Flange DAMS-K-V1-40-V-R3, For Use With Electric Drive
- Festo Flange DAMS-K-V1-63-V-R3, For Use With Electric Drive
- Festo Flange DAMS-K-V1-80-V-R3, For Use With Electric Drive
- Festo Flange FZS-20
