Festo Flange DAMS-K-V1-80-V-R3, For Use With Electric Drive
- RS Stock No.:
- 647-293
- Mfr. Part No.:
- DAMS-K-V1-80-V-R3
- Brand:
- Festo
Subtotal (1 unit)*
£318.27
(exc. VAT)
£381.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £318.27 |
*price indicative
- RS Stock No.:
- 647-293
- Mfr. Part No.:
- DAMS-K-V1-80-V-R3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Swivel Flange | |
| Manufacturer Series | DAMS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Swivel Flange | ||
Manufacturer Series DAMS | ||
- COO (Country of Origin):
- DE
The Festo swivel flange is designed to provide secure and versatile connections for various applications. Ideal for demanding industrial environments, this component enhances assembly flexibility while ensuring a robust joint. Its high corrosion resistance rating makes it suitable for operations under challenging conditions, thereby extending the products lifespan. The component is engineered to accommodate significant loads, making it a reliable choice for heavy-duty tasks. With compliance to rigorous standards, this swivel flange ensures that performance meets the highest industry expectations, making it an essential asset for mechanical assemblies.
Max. load capacity of 12 kN meets rigorous demands in industrial settings
Product weight of 1240 g allows for easy handling and installation
RoHS-compliant materials guarantee environmental safety and adherence to regulations
The design is subject to change which ensuring that it remains at the forefront of technology
Product weight of 1240 g allows for easy handling and installation
RoHS-compliant materials guarantee environmental safety and adherence to regulations
The design is subject to change which ensuring that it remains at the forefront of technology
Related links
- Festo Flange DAMS-K-V1-50-V-R3, For Use With Electric Drive
- Festo Flange DAMS-K-V1-100-V-R3, For Use With Electric Drive
- Festo Flange DAMS-K-V1-40-V-R3, For Use With Electric Drive
- Festo Flange DAMS-K-V1-63-V-R3, For Use With Electric Drive
- Festo Flange SNCB-80-R3, To Fit 80mm Bore Size
- Festo Flange SUA-80-R3, For Use With Compact Cylinders
- Festo Flange EAMF-A-95B-100A, For Use With Electric Drive
- Festo Flange EAMF-A-80A-140A, For Use With Electric Drive
