Festo Flange EAMF-A-95B-100A, For Use With Electric Drive
- RS Stock No.:
- 651-296
- Mfr. Part No.:
- EAMF-A-95B-100A
- Brand:
- Festo
Subtotal (1 unit)*
£107.83
(exc. VAT)
£129.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.83 |
*price indicative
- RS Stock No.:
- 651-296
- Mfr. Part No.:
- EAMF-A-95B-100A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Flange | |
| Manufacturer Series | EAMF | |
Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Flange | ||
Manufacturer Series EAMF | ||
- COO (Country of Origin):
- DE
The Festo Motor flange offers exceptional adaptability and reliability for various industrial applications. Designed to cater to the demands of modern machinery, it ensures a seamless integration with both motor and clutch components. Built with optimal performance in mind, it thrives in diverse operational settings while conforming to the stringent VDMA24364-B2-L standards. Its robust design not only accommodates a wide range of mounting positions but also promises durability across varying ambient temperatures, making it an ideal choice for both manufacturers and maintenance professionals seeking quality and performance.
Optional mounting position enhances versatility in application setups
Conforms to LABS standards for compatible usage in sensitive environments
Lightweight design at 434 g facilitates easier handling and installation
Includes an interface code for motor integration with 100A specifications
Compatible interface code for clutch housing ensures cohesive integration and reliability
Manufactured from RoHS compliant materials supporting eco friendly practices
Subject to ongoing enhancements maintaining compliance with industry standards
Conforms to LABS standards for compatible usage in sensitive environments
Lightweight design at 434 g facilitates easier handling and installation
Includes an interface code for motor integration with 100A specifications
Compatible interface code for clutch housing ensures cohesive integration and reliability
Manufactured from RoHS compliant materials supporting eco friendly practices
Subject to ongoing enhancements maintaining compliance with industry standards
Related links
- Festo Flange EAMF-A-80A-140A, For Use With Electric Drive
- Festo Spacer Ring EADS-F-D80-100A, For Use With Electric Drive
- Festo Rectangular Flange EAMM-A-T46-100A, For Use With Axial
- Festo Axial Foot EAMM-A-N80-100A, For Use With Pneumatic Cylinder And Actuator
- Festo Flange DAMS-K-V1-100-V-R3, For Use With Electric Drive
- Festo Flange DAMS-K-V1-40-V-R3, For Use With Electric Drive
- Festo Flange DAMS-K-V1-63-V-R3, For Use With Electric Drive
- Festo Flange DAMS-K-V1-80-V-R3, For Use With Electric Drive
