Festo Flange DAMS-K-V1-40-V-R3, For Use With Electric Drive
- RS Stock No.:
- 647-295
- Mfr. Part No.:
- DAMS-K-V1-40-V-R3
- Brand:
- Festo
Subtotal (1 unit)*
£222.19
(exc. VAT)
£266.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £222.19 |
*price indicative
- RS Stock No.:
- 647-295
- Mfr. Part No.:
- DAMS-K-V1-40-V-R3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Swivel Flange | |
| Manufacturer Series | DAMS | |
Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Swivel Flange | ||
Manufacturer Series DAMS | ||
- COO (Country of Origin):
- DE
The Festo swivel flange is an essential component designed to offer high performance in diverse operational environments. Specifically engineered to withstand high corrosion stress, this product ensures reliable functionality under severe conditions. Constructed in compliance with RoHS standards, it adheres to stringent quality regulations. The flange supports efficient assembly with a maximum tightening torque of 6 Nm and can handle considerable loads up to 3 kN. Weighing just 258 g, it embodies a perfect balance of strength and lightweight design, making it an ideal solution for various applications while maintaining performance integrity.
Capable of withstanding loads up to 3 kN enhancing overall strength for heavy-duty use
Lightweight at 258 g it simplifies handling and installation processes
RoHS-compliant materials assure adherence to environmental and safety standards
Designed for adaptability making it suitable for a variety of applications
Lightweight at 258 g it simplifies handling and installation processes
RoHS-compliant materials assure adherence to environmental and safety standards
Designed for adaptability making it suitable for a variety of applications
Related links
- Festo Flange DAMS-K-V1-50-V-R3, For Use With Electric Drive
- Festo Flange DAMS-K-V1-100-V-R3, For Use With Electric Drive
- Festo Flange DAMS-K-V1-63-V-R3, For Use With Electric Drive
- Festo Flange DAMS-K-V1-80-V-R3, For Use With Electric Drive
- Festo Flange EAMF-A-80A-140A, For Use With Electric Drive
- Festo Flange EAMF-A-95B-100A, For Use With Electric Drive
- Festo Flange SUA-40-R3, For Use With Compact Cylinders
- Festo Flange SNCB-40-R3 To Fit 40mm Bore Size
