Festo Flange DAMS-K-V1-50-V-R3, For Use With Electric Drive
- RS Stock No.:
- 651-842
- Mfr. Part No.:
- DAMS-K-V1-50-V-R3
- Brand:
- Festo
Subtotal (1 unit)*
£246.20
(exc. VAT)
£295.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £246.20 |
*price indicative
- RS Stock No.:
- 651-842
- Mfr. Part No.:
- DAMS-K-V1-50-V-R3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Swivel Flange | |
| Manufacturer Series | DAMS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Swivel Flange | ||
Manufacturer Series DAMS | ||
- COO (Country of Origin):
- DE
The Festo swivel flange is designed to enhance operational efficiency in various industrial applications. With a robust design tailored for high corrosion resistance, this product is perfect for installations in challenging environments. Crafted from materials that comply with RoHS standards, it meets stringent safety regulations while maintaining top-tier performance. This swivel flange supports a maximum load capacity of 5 kN, making it reliable for heavy-duty applications, while its lightweight construction ensures ease of handling and installation. The inclusion of a maximum tightening torque of 18 Nm further guarantees secure fittings, ensuring your operations run smoothly and safely.
Max. load capacity of 5 kN suitable for heavy-duty applications
Weighs only 451 g facilitating easier handling during installation
Complies with RoHS standards promoting environmental safety
Maximum tightening torque of 18 Nm ensures secure connections for enhanced reliability
Weighs only 451 g facilitating easier handling during installation
Complies with RoHS standards promoting environmental safety
Maximum tightening torque of 18 Nm ensures secure connections for enhanced reliability
Related links
- Festo Flange DAMS-K-V1-100-V-R3, For Use With Electric Drive
- Festo Flange DAMS-K-V1-40-V-R3, For Use With Electric Drive
- Festo Flange DAMS-K-V1-63-V-R3, For Use With Electric Drive
- Festo Flange DAMS-K-V1-80-V-R3, For Use With Electric Drive
- Festo Connection Kit DAVM-MW-V1-50-V, For Use With Compact Cylinders
- Festo Flange SUA-50-R3
- Festo Flange EAMF-A-95B-100A, For Use With Electric Drive
- Festo Flange EAMF-A-80A-140A, For Use With Electric Drive
