Festo Piston Rod Attachment FKG-32-B, For Use With Actuator
- RS Stock No.:
- 651-327
- Mfr. Part No.:
- FKG-32-B
- Brand:
- Festo
Subtotal (1 unit)*
£114.86
(exc. VAT)
£137.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £114.86 |
*price indicative
- RS Stock No.:
- 651-327
- Mfr. Part No.:
- FKG-32-B
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Actuator | |
| Product Type | Piston Rod Attachment | |
| Manufacturer Series | FKG | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Actuator | ||
Product Type Piston Rod Attachment | ||
Manufacturer Series FKG | ||
- COO (Country of Origin):
- DE
The Festo Moment compensator is expertly designed to manage radial deviations effectively, ensuring precision and reliability in various operational conditions. Constructed from high-quality materials including anodised wrought aluminium alloy and galvanised steel, this device caters to a wide ambient temperature range of -20 °C to 120 °C. Its robust design supports maximum permissible long-term loads of +/- 800 N, making it ideal for applications subjected to moderate corrosion stress. By integrating this compensator into your systems, you enhance operational efficiency while maintaining stringent safety standards.
Size 32 accommodates a variety of applications
Rated for moderate corrosion resistance enhancing durability
Complies with LABS conformity standards for reliability
Wide ambient temperature range suits diverse environments
Lightweight design at 677 g optimises installation and handling
High quality materials extend product lifespan and reliability
Rated for moderate corrosion resistance enhancing durability
Complies with LABS conformity standards for reliability
Wide ambient temperature range suits diverse environments
Lightweight design at 677 g optimises installation and handling
High quality materials extend product lifespan and reliability
Related links
- Festo Piston Rod Attachment FKG-16-B, For Use With Actuator
- Festo Piston Rod Attachment FKG-25-B, For Use With Actuator
- Festo Piston Rod Attachment FKG-40-B, For Use With Piston Rod Attachment
- Festo Piston Rod Attachment FKG-20-B, For Use With Piston Rod Attachment
- Festo Piston Rod Attachment DARD-L8-32-S
- Festo Piston Rod Attachment DARD-L1-32-M, For Use With Drives Attachment
- Festo Piston Rod Attachment DARD-L1-32-S, For Use With Drives Attachment
- Festo Piston Rod Attachment DARD-L1-40-S, For Use With Drives Attachment
