Festo Piston Rod Attachment FKG-20-B, For Use With Piston Rod Attachment
- RS Stock No.:
- 651-009
- Mfr. Part No.:
- FKG-20-B
- Brand:
- Festo
Subtotal (1 unit)*
£109.82
(exc. VAT)
£131.78
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £109.82 |
*price indicative
- RS Stock No.:
- 651-009
- Mfr. Part No.:
- FKG-20-B
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Piston Rod Attachment | |
| Product Type | Piston Rod Attachment | |
| Manufacturer Series | FKG | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Piston Rod Attachment | ||
Product Type Piston Rod Attachment | ||
Manufacturer Series FKG | ||
- COO (Country of Origin):
- DE
The Festo Moment compensator is designed to enhance precision in various applications, offering reliable performance in dynamic environments. It provides crucial features such as a size of 20 and a radial deviation tolerance of +/- 1 mm, ensuring accuracy in movement control. With its ambient temperature range of -20 °C to 120 °C, this compensator is built to withstand a variety of operational conditions. The robust construction includes anodised wrought aluminium alloy for the driver, galvanised steel for the clevis, and brass for the slip piece, making it suitable to meet moderate corrosion resistance requirements. Ideal for professionals seeking durability and efficiency, the moment compensator is a versatile addition to any operational set-up.
Size 20 ensures compatibility with various systems
Corrosion resistance class CRC 2 assures durability against moderate corrosion
LABS conformity VDMA24364 B2 L ensures compliance with quality standards
Lightweight at 302 g for easy installation and handling
Constructed with anodised wrought aluminium galvanised steel and brass for enhanced durability
Corrosion resistance class CRC 2 assures durability against moderate corrosion
LABS conformity VDMA24364 B2 L ensures compliance with quality standards
Lightweight at 302 g for easy installation and handling
Constructed with anodised wrought aluminium galvanised steel and brass for enhanced durability
Related links
- Festo Piston Rod Attachment FKG-40-B, For Use With Piston Rod Attachment
- Festo Piston Rod Attachment FKG-25-B, For Use With Actuator
- Festo Piston Rod Attachment FKG-16-B, For Use With Actuator
- Festo Piston Rod Attachment FKG-32-B, For Use With Actuator
- Festo Piston Rod Attachment DARD-L1-40-M, For Use With Drives Attachment
- Festo Piston Rod Attachment DARD-L1-50-M, For Use With Drives Attachment
- Festo Piston Rod Attachment DARD-L1-80-S, For Use With Drives Attachment
- Festo Piston Rod Attachment DARD-L1-80-M, For Use With Drives Attachment
