Festo Piston Rod Attachment FKG-16-B, For Use With Actuator
- RS Stock No.:
- 651-326
- Mfr. Part No.:
- FKG-16-B
- Brand:
- Festo
Subtotal (1 unit)*
£107.72
(exc. VAT)
£129.26
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £107.72 |
*price indicative
- RS Stock No.:
- 651-326
- Mfr. Part No.:
- FKG-16-B
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Actuator | |
| Product Type | Piston Rod Attachment | |
| Manufacturer Series | FKG | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Actuator | ||
Product Type Piston Rod Attachment | ||
Manufacturer Series FKG | ||
- COO (Country of Origin):
- DE
The Festo Moment compensator is designed to provide exceptional precision and stability, serving a critical role in applications where accurate positioning is paramount. Its robust construction, featuring anodised wrought aluminium alloy and galvanised steel, ensures durability while maintaining effective performance in diverse environments. With an operating temperature range spanning from -20 °C to 120 °C, this compensator excels in managing long-term loads of up to +/- 240 N. Built to accommodate radial deviations of +/- 1 mm, it guarantees consistent performance, making it an ideal choice for those seeking reliability and efficiency across various operational settings.
Designed for enhanced precision in critical applications
Durable materials resist moderate corrosion stress which ensuring longevity
Operates effectively within a wide temperature range enhancing versatility
Compact design with a weight of 257 g simplifies installation
Materials include anodised aluminium alloy galvanised steel and brass offering a sturdy construction
Ensures compliance with LABS standards for sensitive environments
Durable materials resist moderate corrosion stress which ensuring longevity
Operates effectively within a wide temperature range enhancing versatility
Compact design with a weight of 257 g simplifies installation
Materials include anodised aluminium alloy galvanised steel and brass offering a sturdy construction
Ensures compliance with LABS standards for sensitive environments
Related links
- Festo Piston Rod Attachment FKG-25-B, For Use With Actuator
- Festo Piston Rod Attachment FKG-32-B, For Use With Actuator
- Festo Piston Rod Attachment FKG-40-B, For Use With Piston Rod Attachment
- Festo Piston Rod Attachment FKG-20-B, For Use With Piston Rod Attachment
- Festo Piston Rod Attachment DARD-L1-40-S, For Use With Drives Attachment
- Festo Piston Rod Attachment DARD-L8-32-S
- Festo Piston Rod Attachment DFPK-75-20-PR-V4, For Use With Valve
- Festo Piston Rod Attachment DFPK-75-20-D-V4, For Use With Valve
