Festo Piston Rod Attachment DFPK-75-20-PR-V4, For Use With Valve

Subtotal (1 unit)*

£398.90

(exc. VAT)

£478.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£398.90

*price indicative

RS Stock No.:
344-245
Mfr. Part No.:
DFPK-75-20-PR-V4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Valve

Manufacturer Series

DFPK

Product Type

Piston Rod Attachment

COO (Country of Origin):
IN
The Festo piston drive is meticulously engineered for precision and robust performance in various industrial applications. This valve actuator features an optimal stroke length of 20 mm and a compact size of 75, making it suitable for space-constrained settings. Designed with versatility in mind, its mechanical position detection allows for reliable operation, while the closed control function ensures enhanced system security. With explosion protection certification for both gas and dust, this actuator thrives in hazardous environments, catering to stringent safety standards. Furthermore, the actuator excels in demanding situations, operating efficiently across a pressure range of 0.5 MPa to 1 MPa. Its exceptional build quality further guarantees longevity and reliability, truly a standout choice for professional settings.

Robust explosion protection for a range of hazardous environments
Compact design enables easy integration in tight spaces
Versatile mounting positions offer enhanced installation flexibility
Stainless steel construction ensures durability and corrosion resistance
IP65 IP67 and IP69K ratings provide superior ingress protection

Related links