Festo Piston Rod Attachment DFPK-46-17-D-V4, For Use With Valve
- RS Stock No.:
- 343-853
- Mfr. Part No.:
- DFPK-46-17-D-V4
- Brand:
- Festo
Subtotal (1 unit)*
£292.10
(exc. VAT)
£350.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £292.10 |
*price indicative
- RS Stock No.:
- 343-853
- Mfr. Part No.:
- DFPK-46-17-D-V4
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Valve | |
| Manufacturer Series | DFPK | |
| Product Type | Piston Rod Attachment | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Valve | ||
Manufacturer Series DFPK | ||
Product Type Piston Rod Attachment | ||
- COO (Country of Origin):
- IN
The Festo Piston Drive is engineered for optimum performance in various applications requiring reliable actuation. Designed with precision, it combines robust construction with advanced features. Its double-acting control function allows for efficient operation under varying pressure conditions, making it an ideal component for automation tasks. The actuator supports an impressive pressure range, ensuring versatility across different systems. From its stainless steel construction to precise mechanical indicators for position detection, this product exemplifies the blend of durability and functionality. Whether in harsh environments or routine operations, this actuator promises consistent reliability, a necessary quality for modern industrial applications.
Constructed from stainless steel to ensure durability
IP65, IP67, and IP69K ratings provide excellent protection against dust and water ingress
Option for mechanical position detection enhances operational visibility
Compatible with a wide range of operating pressures for flexible usage
Configured for explosive atmospheres, ensuring safety in sensitive environments
LABS conformity guarantees compliance with stringent industrial standards
IP65, IP67, and IP69K ratings provide excellent protection against dust and water ingress
Option for mechanical position detection enhances operational visibility
Compatible with a wide range of operating pressures for flexible usage
Configured for explosive atmospheres, ensuring safety in sensitive environments
LABS conformity guarantees compliance with stringent industrial standards
Related links
- Festo Piston Rod Attachment DFPK-46-17-S-V4, For Use With Valve
- Festo Piston Rod Attachment DFPK-46-17-V4, For Use With Valve
- Festo Piston Rod Attachment DFPK-46-17-PR-V4, For Use With Valve
- Festo Piston Rod Attachment DFPK-75-20-D-V4, For Use With Valve
- Festo Piston Rod Attachment DFPK-75-20-V4, For Use With Valve
- Festo Piston Rod Attachment DFPK-75-20-PR-V4, For Use With Valve
- Festo Piston Rod Attachment DFPK-75-20-S-V4, For Use With Valve
- Festo Piston Rod Attachment FKG-40-B, For Use With Piston Rod Attachment
