Festo Piston Rod Attachment FKG-40-B, For Use With Piston Rod Attachment
- RS Stock No.:
- 651-010
- Mfr. Part No.:
- FKG-40-B
- Brand:
- Festo
Subtotal (1 unit)*
£131.66
(exc. VAT)
£157.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £131.66 |
*price indicative
- RS Stock No.:
- 651-010
- Mfr. Part No.:
- FKG-40-B
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Piston Rod Attachment | |
| Product Type | Piston Rod Attachment | |
| Manufacturer Series | FKG | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Piston Rod Attachment | ||
Product Type Piston Rod Attachment | ||
Manufacturer Series FKG | ||
- COO (Country of Origin):
- DE
The Festo Moment compensator is a precision-engineered component designed to manage radial deviations in motion systems effectively. Offering a size of 40, it provides reliable performance under various operational conditions. Constructed from high-grade anodised wrought aluminium alloy and galvanised steel, this robust devise excels in environments experiencing moderate corrosion stress. With an ambient temperature range of -20 °C to 120 °C, it ensures consistent functionality across diverse applications, making it ideal for demanding industrial settings. The compensators capacity for a long-term load of +/- 1600 N further enhances its versatility, making it an essential choice for engineers seeking durable and reliable solutions in motion control.
Offers exceptional corrosion resistance classified under CRC 2 suitable for moderate corrosion stress
Complies with LABS conformity standards as per VDMA24364 B2 L
Lightweight construction at 1227 g for ease of installation and handling
Material components include anodised wrought aluminium alloy galvanised steel and brass for durability
Complies with LABS conformity standards as per VDMA24364 B2 L
Lightweight construction at 1227 g for ease of installation and handling
Material components include anodised wrought aluminium alloy galvanised steel and brass for durability
Related links
- Festo Piston Rod Attachment FKG-20-B, For Use With Piston Rod Attachment
- Festo Piston Rod Attachment FKG-25-B, For Use With Actuator
- Festo Piston Rod Attachment FKG-16-B, For Use With Actuator
- Festo Piston Rod Attachment FKG-32-B, For Use With Actuator
- Festo Piston Rod Attachment DARD-L1-40-M, For Use With Drives Attachment
- Festo Piston Rod Attachment DARD-L1-40-S, For Use With Drives Attachment
- Festo Piston Rod Attachment DARD-L1-50-M, For Use With Drives Attachment
- Festo Piston Rod Attachment DARD-L1-80-S, For Use With Drives Attachment
