Festo Piston Rod Attachment DARD-L1-32-S, For Use With Drives Attachment
- RS Stock No.:
- 362-504
- Mfr. Part No.:
- DARD-L1-32-S
- Brand:
- Festo
Subtotal (1 unit)*
£100.38
(exc. VAT)
£120.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 6 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.38 |
*price indicative
- RS Stock No.:
- 362-504
- Mfr. Part No.:
- DARD-L1-32-S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Drives Attachment | |
| Manufacturer Series | DARD | |
| Product Type | Moment Compensator | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Drives Attachment | ||
Manufacturer Series DARD | ||
Product Type Moment Compensator | ||
- COO (Country of Origin):
- DE
The Festo Moment compensator is designed for low corrosion stress with a CRC 1 classification. It operates efficiently in ambient temperatures from -20 °C to 120 °C. Ensuring stability and load distribution, it enhances system performance. Ideal for mechanical and automation applications.
RoHS compliant
High alloy steel bolt material
High alloy steel bolt material
Related links
- Festo Piston Rod Attachment DARD-L1-32-M, For Use With Drives Attachment
- Festo Piston Rod Attachment DARD-L1-40-M, For Use With Drives Attachment
- Festo Piston Rod Attachment DARD-L1-18-M, For Use With Drives Attachment
- Festo Piston Rod Attachment DARD-L1-25-M, For Use With Drives Attachment
- Festo Piston Rod Attachment DARD-L1-63-S, For Use With Drives Attachment
- Festo Piston Rod Attachment DARD-L1-63-M, For Use With Drives Attachment
- Festo Piston Rod Attachment DARD-L1-40-S, For Use With Drives Attachment
- Festo Piston Rod Attachment DARD-L1-50-M, For Use With Drives Attachment
