Festo Piston Rod Attachment DARD-L1-63-M, For Use With Drives Attachment

Subtotal (1 unit)*

£206.08

(exc. VAT)

£247.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£206.08

*price indicative

RS Stock No.:
351-455
Mfr. Part No.:
DARD-L1-63-M
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Drives Attachment

Manufacturer Series

DARD

COO (Country of Origin):
DE
The Festo moment compensator is designed to enhance operational flexibility in industrial applications. With its robust construction and precise specifications, it provides excellent performance under various conditions, ensuring longevity and reliability. The product's adaptability allows it to effectively accommodate radial deviations, making it an essential component for systems requiring precise motion control. Engineered from quality materials, this compensator meets industry standards for corrosion resistance, making it suitable for diverse environments, including those with low corrosion stress. Its weight and design further facilitate easy installation and integration, catering to the needs of modern manufacturing processes.

Designed for high precision in motion control applications
Constructed for optimal performance in both low and moderately corrosive environments
Offers a broad operational temperature range ensuring functionality in various settings
Robust materials used contribute to the endurance and reliability of the product
Lightweight design simplifies installation procedures

Related links