Festo Adapter EAMB-34-6-25X26-23X27, For Use With Electric Drive
- RS Stock No.:
- 651-293
- Mfr. Part No.:
- EAMB-34-6-25X26-23X27
- Brand:
- Festo
Subtotal (1 unit)*
£130.89
(exc. VAT)
£157.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £130.89 |
*price indicative
- RS Stock No.:
- 651-293
- Mfr. Part No.:
- EAMB-34-6-25X26-23X27
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Adapter | |
| Manufacturer Series | EAMB | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Adapter | ||
Manufacturer Series EAMB | ||
- COO (Country of Origin):
- DE
The Festo Drive Shaft Adapter is an essential component designed to enhance the functionality of rotary connections in various applications. Engineered for reliability, this adapter features a robust design capable of withstanding maximum rotational speeds of 5500 rpm, making it suitable for high-performance environments. Its dual mounting diameters ensure compatibility across a range of setups, providing flexibility in installation. The ambient operating temperature range of -25 °C to 60 °C alongside humidity resilience enables dependable use in versatile conditions. Constructed with a focus on durability, this adapter ensures optimal transmittable torque of 100 Nm, making it a reliable choice for efficient power transmission.
Mounting position flexibility allows for versatile installation options
RoHS-compliant materials ensure environmental safety and regulatory adherence
Mass moment of inertia of 18.2 kgmm² contributes to stable operation
The compact size of 120 enhances adaptability in confined spaces
High transmittable torque results in efficient performance and reliable operation
Wide operating temperature range promotes reliable function in various environments
Storage temperature resilience supports long-term usability without degradation
RoHS-compliant materials ensure environmental safety and regulatory adherence
Mass moment of inertia of 18.2 kgmm² contributes to stable operation
The compact size of 120 enhances adaptability in confined spaces
High transmittable torque results in efficient performance and reliable operation
Wide operating temperature range promotes reliable function in various environments
Storage temperature resilience supports long-term usability without degradation
Related links
- Festo Adapter EAMB-24-6-15X21-16X20, For Use With Electric Drive
- Festo Adapter EAMB-24-9-15X21-16X20, For Use With Electric Drive
- Festo Adapter EAMB-16-7-8X15-8X10, For Use With Electric Drive
- Festo Adapter EAMB-18-9-8X16-10X12, For Use With Electric Drive
- Festo Adapter EAMB-44-7-35X30-32X32, For Use With Electric Drive
- Festo Adapter EASA-S1-46, For Use With Electric Drive
- Festo Adapter EASA-S1-15, For Use With Electric Drive
- Festo Adapter EASA-S1-26, For Use With Electric Drive
