Festo Adapter EAMB-44-7-35X30-32X32, For Use With Electric Drive
- RS Stock No.:
- 650-976
- Mfr. Part No.:
- EAMB-44-7-35X30-32X32
- Brand:
- Festo
Subtotal (1 unit)*
£242.57
(exc. VAT)
£291.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £242.57 |
*price indicative
- RS Stock No.:
- 650-976
- Mfr. Part No.:
- EAMB-44-7-35X30-32X32
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Adapter | |
| Manufacturer Series | EAMB | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Adapter | ||
Manufacturer Series EAMB | ||
- COO (Country of Origin):
- DE
The Festo Drive Shaft Adapter is a highly engineered solution designed to provide reliable power transmission in various operational environments. Built to accommodate mounting diameters of 35 mm and 32 mm, this adapter is ideal for applications requiring precision and stability. With a nominal length of 30 mm and an optional mounting position, it offers flexibility in installation. Operable at a maximum rotational speed of 4500 rpm, it ensures efficient performance while maintaining compliance with RoHS standards for materials. Its robust construction supports a transmittable torque of 200 Nm, making it suitable for demanding tasks. This adapter is designed to function optimally in ambient conditions ranging from -25 °C to 60 °C, assuring durability and efficiency for a wide range of applications.
Mounting diameter options of 35 mm and 32 mm for versatile adaptation
Nominal length of 30 mm enhances fitting precision
Optional mounting position flexibility for tailored installations
Maximum rotational speed of 4500 rpm for high-efficiency operation
RoHS-compliant materials ensure environmentally friendly usage
Transmittable torque of 200 Nm supports heavy-duty applications
Mass moment of inertia of 75.3 kgmm² contributes to stable rotation
Product weight of 463 g promotes easy handling and installation
Nominal length of 30 mm enhances fitting precision
Optional mounting position flexibility for tailored installations
Maximum rotational speed of 4500 rpm for high-efficiency operation
RoHS-compliant materials ensure environmentally friendly usage
Transmittable torque of 200 Nm supports heavy-duty applications
Mass moment of inertia of 75.3 kgmm² contributes to stable rotation
Product weight of 463 g promotes easy handling and installation
Related links
- Festo Adapter EAMB-16-7-8X15-8X10, For Use With Electric Drive
- Festo Adapter EAMB-24-9-15X21-16X20, For Use With Electric Drive
- Festo Adapter EAMB-34-6-25X26-23X27, For Use With Electric Drive
- Festo Adapter EAMB-24-6-15X21-16X20, For Use With Electric Drive
- Festo Adapter EAMB-18-9-8X16-10X12, For Use With Electric Drive
- Festo Adapter EASA-S1-46, For Use With Electric Drive
- Festo Adapter EASA-S1-15, For Use With Electric Drive
- Festo Adapter EASA-S1-26, For Use With Electric Drive
