Festo Adapter EAMB-16-7-8X15-8X10, For Use With Electric Drive
- RS Stock No.:
- 650-563
- Mfr. Part No.:
- EAMB-16-7-8X15-8X10
- Brand:
- Festo
Subtotal (1 unit)*
£79.91
(exc. VAT)
£95.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.91 |
*price indicative
- RS Stock No.:
- 650-563
- Mfr. Part No.:
- EAMB-16-7-8X15-8X10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Adapter | |
| Manufacturer Series | EAMB | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Adapter | ||
Manufacturer Series EAMB | ||
- COO (Country of Origin):
- DE
The Festo Drive Shaft Adapter is engineered for optimal performance in rotational applications. This compact solution features a versatile mounting design, accommodating multiple configurations with a maximum rotational speed of up to 10,000 rpm. Designed with a nominal length of 15 mm and a mounting diameter of 8 mm, it offers flexibility in installation, allowing for an optional mounting position. Built to ensure reliability across varying operational conditions, this product guarantees compliance with stringent RoHS standards, reflecting festo's commitment to quality and environmental responsibility. Suitable for applications requiring precise torque delivery, this component will enhance the efficiency and durability of your drive systems.
Maximises operational efficiency with a maximum rotational speed of 10000 rpm
Features a compact design with a length of 15 mm and a mounting diameter of 8 mm for versatile use
Allows for an optional mounting position providing greater installation flexibility
Designed to handle a notable transmittable torque of 4.5 Nm which ensuring reliable performance
Conforms to RoHS standards highlighting commitment to environmental safety
Lightweight at just 20.2 g making it an efficient choice for weight-sensitive applications
Features a compact design with a length of 15 mm and a mounting diameter of 8 mm for versatile use
Allows for an optional mounting position providing greater installation flexibility
Designed to handle a notable transmittable torque of 4.5 Nm which ensuring reliable performance
Conforms to RoHS standards highlighting commitment to environmental safety
Lightweight at just 20.2 g making it an efficient choice for weight-sensitive applications
Related links
- Festo Adapter EAMB-44-7-35X30-32X32, For Use With Electric Drive
- Festo Adapter EAMB-24-9-15X21-16X20, For Use With Electric Drive
- Festo Adapter EAMB-34-6-25X26-23X27, For Use With Electric Drive
- Festo Adapter EAMB-24-6-15X21-16X20, For Use With Electric Drive
- Festo Adapter EAMB-18-9-8X16-10X12, For Use With Electric Drive
- Festo Adapter EASA-S1-46, For Use With Electric Drive
- Festo Adapter EASA-S1-15, For Use With Electric Drive
- Festo Adapter EASA-S1-26, For Use With Electric Drive
